Analog Devices AD22100ATZ, Temperature Sensor -40 → +85 °C ±1°C Analogue, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AD22100 Temperature Sensors with Signal Conditioning

The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.
Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Analogue
Interface Type Analogue
Accuracy ±1°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 6.5 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Dimensions 5.21 x 4.19 x 5.33mm
Sensor Gain 22.5mV/°C
On back order for despatch 29/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 100)
$ 10.28
(exc. GST)
$ 11.31
(inc. GST)
units
Per unit
Per Tray*
100 +
$10.28
$1,028.00
*price indicative
Related Products
TMP35/36/37 Temperature Sensors The TMP35/36/37 series of temperature ...
Description:
TMP35/36/37 Temperature Sensors The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCsApplications include thermal protection & management, environmental control, ...
TMP05/06 Digital Temperature Sensors The TMP05/06 series of ...
Description:
TMP05/06 Digital Temperature Sensors The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device The sensors have three modes of operation;-Continuously converting mode-Daisy-chain mode-One ...
ADN8830 Thermoelectric Cooler Controller The ADN8830 Thermoelectric Cooler ...
Description:
ADN8830 Thermoelectric Cooler Controller The ADN8830 Thermoelectric Cooler Controller has been designed to drive a thermoelectric controller (TEC) that stabilizes the temperature of a laser diode or a passive component The TEC works together with an NTC thermistor to sense ...
AD590 Temperature Sensor The AD590 temperature sensor is ...
Description:
AD590 Temperature Sensor The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output A twisted-pair cable is sufficient for operation many metres ...