Maxim DS18B20U+, Temperature Sensor -55 → +125 °C ±0.5°C 1-Wire, 8-Pin μSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

DS1820/1822/1825 1-Wire Digital Thermometer & Thermostat

The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature detection. They feature a 1-Wire communication interface and powered from that data line. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Conversion Time (Max): 93.75 ms (9-bit), 750 ms (12-bit)
Unique 64-bit serial code stored in on-chip ROM
Power supply: +3.0 V to +5.5 VDC or from data line

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type 1-Wire
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type μSOP
Length 3.1mm
Height 0.95mm
Width 3.1mm
Resolution 12 bit
Dimensions 3.1 x 3.1 x 0.95mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tube of 50)
$ 5.86
(exc. GST)
$ 6.45
(inc. GST)
units
Per unit
Per Tube*
50 +
$5.86
$293.00
*price indicative
Related Products
Maxim- MAX4890 Series The MAX4890 series by Maxim ...
Description:
Maxim- MAX4890 Series The MAX4890 series by Maxim Integrated contains high-speed analogue switches which meet the needs of 10/100/1000 Base-T applications These uniquely designed devices are able to switch the signals from two interface transformers and are then able to ...
PIC16(L)F19156 microcontrollers offer e Xtreme Low-Power (XLP) LCD ...
Description:
PIC16(L)F19156 microcontrollers offer e Xtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery ...
FT905/906/907/908 32-Bit Microcontrollers The FT90x series of 32-bit ...
Description:
FT905/906/907/908 32-Bit Microcontrollers The FT90x series of 32-bit RISC-core microcontrollers provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. ...
Microchip’s dsPIC33CK family of digital signal controllers (DSCs) ...
Description:
Microchip’s dsPIC33CK family of digital signal controllers (DSCs) features a single 100 MIPS 16-bit dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, ...