- RS Stock No.:
- 134-8436
- Mfr. Part No.:
- E37411
- Brand:
- ifm electronic
Discontinued product
- RS Stock No.:
- 134-8436
- Mfr. Part No.:
- E37411
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm Electronic E37xxx Series Thermowells
Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.
Features and Benefits
Convenient: sensor calibration without process interruption
Special: for industrial and hygienic applications
Robust: sensor protection in harsh applications
Suited: for all 6 mm diameter temperature probes
Flexible: installation depths of 30 mm to 330 mm
Special: for industrial and hygienic applications
Robust: sensor protection in harsh applications
Suited: for all 6 mm diameter temperature probes
Flexible: installation depths of 30 mm to 330 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermowell |
For Use With | Temperature Sensors |