- RS Stock No.:
- 477-3948
- Mfr. Part No.:
- SS65
- Brand:
- Asei Kougyou
Discontinued product
- RS Stock No.:
- 477-3948
- Mfr. Part No.:
- SS65
- Brand:
- Asei Kougyou
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Thermocolour Sensor Labels, SS Series
5 mm square, ideal for semiconductor temperature testing
Once colour has changed, thermocolour material does not revert to original colour
Once colour has changed, thermocolour material does not revert to original colour
Specifications
Attribute | Value |
---|---|
Minimum Temperature Sensitivity | 65°C |
Number of Temperature Levels | 1 |
Orientation | Circle |
Label Length | 5mm |
Label Width | 5mm |