Recently searched

    Analog Devices Temperature Sensor, Digital Output, Surface Mount, SPI, ±12%, 16 Pins

    RS Stock No.:
    709-8215
    Mfr. Part No.:
    ADT7470ARQZ
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View this category
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each

    $10.05

    (exc. GST)

    $11.05

    (inc. GST)

    unitsPer unit
    1 +$10.05
    Packaging Options:
    RS Stock No.:
    709-8215
    Mfr. Part No.:
    ADT7470ARQZ
    Manufacturer:
    Analog Devices

    Technical data sheets


    Legislation and Compliance


    Product Details

    ADT7470 Multichannel Temperature Sensor & PWM Fan Controller


    The ADT7470 Multichannel Temperature Sensor & PWM Fan Controller is able to monitor up to 10 daisy chained TMP05 temperature sensors and monitor and control the speed of 4 fans.
    Applications include desktops, networking and telecommunications equipment and servers.



    Features;
    PWM outputs
    SMBus compliant
    I²C compatible



    Temperature Control Interfaces, Analog Devices


    A range of temperature sensing, monitoring and control devices and evaluation kits from Analog Devices.


    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Output TypeDigital
    Interface TypeSPI
    Accuracy±12%
    Mounting TypeSurface Mount
    Pin Count16
    Minimum Operating Temperature-40 °C
    Operating Temperature Range-40 → +125 °C
    Maximum Operating Temperature+125 °C
    Minimum Operating Supply Voltage3 V
    Maximum Operating Supply Voltage5.5 V
    Package TypeQSOP
    Length5mm
    Height1.65mm
    Width3.91mm
    Dimensions5 x 3.91 x 1.65mm
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each

    $10.05

    (exc. GST)

    $11.05

    (inc. GST)

    unitsPer unit
    1 +$10.05
    Packaging Options: