Recently searched

    Analog Devices Temperature Sensor, Current Output, Through Hole Mount, ±5°C, 3 Pins

    RS Stock No.:
    709-2924
    Mfr. Part No.:
    AD590JH
    Manufacturer:
    Analog Devices
    Analog Devices
    View this category
    260 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $53.00

    (exc. GST)

    $58.30

    (inc. GST)

    unitsPer unit
    1 +$53.00
    Packaging Options:
    RS Stock No.:
    709-2924
    Mfr. Part No.:
    AD590JH
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    AD590 Temperature Sensor


    The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.


    Two-terminal device
    Linear current output: 1μA/K
    Measurement temperature range: -55 to +150°C
    Power supply: +4V to +30Vdc



    Temperature & Humidity Sensors, Analog Devices


    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Output TypeCurrent
    Accuracy±5°C
    Mounting TypeThrough Hole
    Pin Count3
    Operating Temperature Range-55 → +150 °C
    Minimum Operating Temperature-55 °C
    Maximum Operating Temperature+150 °C
    Minimum Operating Supply Voltage4 V
    Maximum Operating Supply Voltage30 V
    Package TypeTO-52
    Length5.84mm
    Height3.81mm
    Width5.84mm
    Dimensions5.84 x 5.84 x 3.81mm
    260 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $53.00

    (exc. GST)

    $58.30

    (inc. GST)

    unitsPer unit
    1 +$53.00
    Packaging Options: