Analog Devices Temperature Sensor, Emitter Follower Output, Through Hole Mount, Voltage, ±1°C, 3 Pins
- RS Stock No.:
- 709-2772
- Mfr. Part No.:
- TMP37FT9Z
- Manufacturer:
- Analog Devices
This image is representative of the product range
View this category
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.94
(exc. GST)
$3.23
(inc. GST)
units | Per unit | Per Pack* |
5 + | $2.94 | $14.70 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 709-2772
- Mfr. Part No.:
- TMP37FT9Z
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
TMP35/36/37 Temperature Sensors
The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.
Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.
Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating
Temperature & Humidity Sensors, Analog Devices
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Emitter Follower |
Interface Type | Voltage |
Accuracy | ±1°C |
Mounting Type | Through Hole |
Pin Count | 3 |
Operating Temperature Range | +5 → +100 °C |
Minimum Operating Temperature | +5 °C |
Maximum Operating Temperature | +100 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | TO-92 |
Length | 5.21mm |
Height | 5.33mm |
Width | 4.19mm |
Sensor Gain | 20mV/°C |
Dimensions | 5.21 x 4.19 x 5.33mm |