Analog Devices Temperature Sensor, Analogue Output, Through Hole Mount, Analogue, ±0.75°C, 3 Pins
- RS Stock No.:
- 538-4066
- Mfr. Part No.:
- AD22103KTZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View this category
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.52
(exc. GST)
$9.37
(inc. GST)
units | Per unit |
1 + | $8.52 |
Packaging Options:
- RS Stock No.:
- 538-4066
- Mfr. Part No.:
- AD22103KTZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
AD22100 Temperature Sensors with Signal Conditioning
The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.
Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.
Temperature & Humidity Sensors, Analog Devices
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Analogue |
Interface Type | Analogue |
Accuracy | ±0.75°C |
Mounting Type | Through Hole |
Pin Count | 3 |
Operating Temperature Range | 0 → +100 °C |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +100 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | TO-92 |
Length | 5.21mm |
Height | 5.33mm |
Width | 4.19mm |
Sensor Gain | 28mV/°C |
Dimensions | 5.21 x 4.19 x 5.33mm |