- RS Stock No.:
- 238-5412
- Mfr. Part No.:
- 114992651
- Brand:
- Seeed Studio
Discontinued product
- RS Stock No.:
- 238-5412
- Mfr. Part No.:
- 114992651
- Brand:
- Seeed Studio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio SenseCAP Wireless CO2 Sensor measures levels of CO2 emission in the atmosphere, designed with an NDIR CO2 sensor and a custom battery. It's dustproof, optimal for use cases that need reliable data collection, even in dusted indoor environments such as chicken farms. It measures the level of carbon dioxide (CO2) gas at the range of 0 ∼ 40000 ppm in the atmosphere, applicable for both indoor and outdoor environments. It is perfect for monitoring CO2 ppm in outdoor farms, weather stations, greenhouses, industrial campuses, factories, schools, office buildings, hotels, hospitals, transportation stations, and anywhere data of CO2 emission is needed.
Support LoRaWAN protocol Class A
NDIR CO2 sensor technology
Dual-channel detection for superior stability
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Battery life ≥ 1.5 years
Rapid installation and deployment
NDIR CO2 sensor technology
Dual-channel detection for superior stability
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Battery life ≥ 1.5 years
Rapid installation and deployment
This device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, an NDIR CO2 sensor, and a custom battery. It is specifically designed and optimized for use cases powering end devices by batteries for years. To minimize the power consumption, the device wakes up, transmits the collected CO2 data to the gateway, and then goes back to sleep.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Accuracy | ±3mV |
Minimum Operating Temperature | 0 °C |
Operating Temperature Range | 0 → 50 °C |
Maximum Operating Temperature | 50 °C |