- RS Stock No.:
- 238-5403
- Mfr. Part No.:
- 114992583
- Brand:
- Seeed Studio
Discontinued product
- RS Stock No.:
- 238-5403
- Mfr. Part No.:
- 114992583
- Brand:
- Seeed Studio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio SenseCAP Wireless Air Temperature and Humidity Sensor measures temperature and humidity in the atmosphere. It's designed with a 2-in-1 sensor, a custom battery, and an IP66 enclosure, optimized for outdoor use cases that need reliable data collection over years. It measures temperature and humidity in the atmosphere at the range of -40℃ to 85℃ and 0 to 100 %RH (non-condensing) respectively. With a high-precision measurement chip, this sensor features stability and reliability, making it widely applicable in industrial environmental sensing scenarios. The Sensor adopts a modular design, integrating the data-logger with the sensor probe, which can be replaced by other SenseCAP sensor probes. This sensor's data logger is rated IP66, and the sensor probe is rated IP65.
Support LoRaWAN protocol Class A
High reliability and stability
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Battery life ≥ 8 years
Rapid installation and deployment
High reliability and stability
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Battery life ≥ 8 years
Rapid installation and deployment
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Accuracy | ±0.2 %RH, ±1.5 %RH |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → 85 °C |
Maximum Operating Temperature | 85 °C |
Related links
- TE Connectivity Temperature & Humidity Sensor Through Hole Mount ±5%RH
- RS PRO Humidity Sensor Plug-In Mount ±3%RH, 2 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±2%RH
- Honeywell Humidity Sensor Through Hole Mount ±3.5%RH, 3 Pins
- Sensirion Temperature and Humidity Sensor Surface Mount 1%RH
- Sensirion Temperature & Humidity Sensor ±3%RH
- Sensirion Humidity Sensor I2C, ±2%RH
- Honeywell Humidity Sensor Surface Mount ±3%RH, 3 Pins