Analog Devices Temperature Sensor, Voltage Output, Surface Mount, ±1%, 8 Pins
- RS Stock No.:
- 209-6157P
- Mfr. Part No.:
- TMP01ESZ
- Manufacturer:
- Analog Devices
View this category
Available for back order.
Price (ex. GST) Each (Supplied in a Tube)
$27.84
(exc. GST)
$30.62
(inc. GST)
units | Per unit |
1 + | $27.84 |
Packaging Options:
- RS Stock No.:
- 209-6157P
- Mfr. Part No.:
- TMP01ESZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
TMP01 Temperature Sensor/Controllers
The TMP01 series of programmable temperature controllers produce a voltage output that is proportional to absolute temperature and a control signal when the device is above or below a specific temperature range.
Applications include remote sensing, HVAC systems, thermostats, temperature controllers, thermal protection and industrial process control.
-55°C to +125°C operating temperature range
4.5 V to 13.2 V power supply
Programmable temperature trip points and hysteresis
Temperature & Humidity Sensors, Analog Devices
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Voltage |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 → +125 °C |
Package Type | SOIC |