- RS Stock No.:
- 185-1321
- Mfr. Part No.:
- BH1900NUX-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-1321
- Mfr. Part No.:
- BH1900NUX-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The BH1900NUX is a digital temperature sensor IC equipped with a two-wire serial interface. Its small package, so it can be placed near the component which temperature is measured. This device has 3 address pins and it allows to connect 8 devices on one bus.
Digital Output: Two-wire Serial Interface
8 Addresses
Thermostat Mode
Small package
8 Addresses
Thermostat Mode
Small package
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-2 Wire |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -30 °C |
Operating Temperature Range | -30 to +95 °C |
Maximum Operating Temperature | +95 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | VSON |
Length | 3mm |
Height | 0.58mm |
Width | 2mm |
Dimensions | 3 x 2 x 0.58mm |
Resolution | 0.62 °C |