Recently searched

    Analog Devices Temperature Sensor, Digital Output, Surface Mount, Serial-4 Wire, ±0.25°C, 16 Pins

    RS Stock No.:
    159-9269
    Mfr. Part No.:
    ADT7320UCPZ-R2
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View this category
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each (On a Reel of 250)

    $11.529

    (exc. GST)

    $12.682

    (inc. GST)

    unitsPer unitPer Reel*
    250 +$11.529$2,882.25
    *price indicative
    RS Stock No.:
    159-9269
    Mfr. Part No.:
    ADT7320UCPZ-R2
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    PH

    Legislation and Compliance

    COO (Country of Origin):
    PH

    Product Details

    ADT7310/7320/7410 Digital Temperature Sensors


    The ADT7310/7320 series of 16-bit digital temperature sensors are composed of a band gap temperature reference and a 13-bit ADC that measures and converts temperature into digital format (the ADC resolution can be changed to 16-bit if required). Other features that help to monitor temperature are an open-drain output and shutdown mode that powers down the device.

    Applications include medical equipment, thermal protection, environmental control, industrial process control and hand-held applications.



    Features;
    SPI or I²C compatible interface
    No calibration needed
    Low power
    2.7 V to 5.5 V power supply range



    Temperature & Humidity Sensors, Analog Devices


    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Output TypeDigital
    Interface TypeSerial-4 Wire
    Accuracy±0.25°C
    Mounting TypeSurface Mount
    Pin Count16
    Minimum Operating Temperature-40 °C
    Operating Temperature Range-40 to +150 °C
    Maximum Operating Temperature+150 °C
    Minimum Operating Supply Voltage2.7 V
    Maximum Operating Supply Voltage5.5 V
    Package TypeLFCSP WQ
    Length4.1mm
    Height0.75mm
    Width4.1mm
    Resolution16 bit
    Dimensions4.1 x 4.1 x 0.75mm
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each (On a Reel of 250)

    $11.529

    (exc. GST)

    $12.682

    (inc. GST)

    unitsPer unitPer Reel*
    250 +$11.529$2,882.25
    *price indicative