Analog Devices TMP05AKSZ-500RL7, Temperature & Humidity Sensor -40 to +150 °C ±2°C Serial, 5-Pin SC-70
- RS Stock No.:
- 153-3194
- Mfr. Part No.:
- TMP05AKSZ-500RL7
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
5 - 5 | $3.07 | $15.35 |
10 - 20 | $2.854 | $14.27 |
25 - 95 | $2.556 | $12.78 |
100 - 245 | $2.35 | $11.75 |
250 + | $2.132 | $10.66 |
*price indicative |
TMP05/06 Digital Temperature Sensors
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital, PWM |
Interface Type | Serial |
Accuracy | ±2°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SC-70 |
Length | 2.2mm |
Series | TMP05 |
Height | 1mm |
Width | 1.35mm |
Resolution | 0.025 (5 μs) °C |
Dimensions | 2.2 x 1.35 x 1mm |