MPN

Analog Devices TMP01FSZ, Temperature Sensor -55 → +150 °C ±1°C Voltage, 8-Pin SOIC


254 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$15.74

(exc. GST)

$17.31

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
412-882
Mfr. Part No.:
TMP01FSZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$15.74
10 - 49$15.32
50 - 99$14.75
100 - 249$14.24
250 +$13.78

TMP01 Temperature Sensor/Controllers




AttributeValue
Sensor FunctionTemperature
Output TypeCMOS, TTL
Interface TypeVoltage
Accuracy±1°C
Mounting TypeSurface Mount
Pin Count8
Operating Temperature Range-55 → +150 °C
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+150 °C
Minimum Operating Supply Voltage4.5 V
Maximum Operating Supply Voltage13.2 V
Package TypeSOIC
Length5mm
Height1.5mm
Width4mm
Dimensions5 x 4 x 1.5mm
Sensor Gain5mV/K