- RS Stock No.:
- 809-1054
- Mfr. Part No.:
- MINITHERM6-MCU-230V
- Brand:
- Tempatron
- RS Stock No.:
- 809-1054
- Mfr. Part No.:
- MINITHERM6-MCU-230V
- Brand:
- Tempatron
Technical data sheets
Legislation and Compliance
Product Details
Tempatron MINITHERM6-MCU Temperature Controller
MINITHERM6 quad range temperature controllers are dedicated for OEM heating and refrigeration applications. Supports the most commonly used industry temperature ranges selectable by just two wire links
Features of the MINITHERM6-MCU
Quad range temperature control for separate range options
Chassis mount
Lockpot operation facility eliminates unauthorised temperature adjustment
Features energy regulation functions
LED indication of various states including in & out of temperature range
33% duty cycle facility which can aid in the reduction of under/overshoot in a variety of simple temperature control applications
Quad range temperature control for separate range options
Chassis mount
Lockpot operation facility eliminates unauthorised temperature adjustment
Features energy regulation functions
LED indication of various states including in & out of temperature range
33% duty cycle facility which can aid in the reduction of under/overshoot in a variety of simple temperature control applications
Tempatron MINITHERM6-MCU Temperature Controller
Specifications
Attribute | Value |
---|---|
Accessory Type | Temperature Control |
Related links
- Temperature Test & Measurement
- Temperature Probes
- Siemens Temperature Transmitter Resistance Voltage Input
- WIKA Temperature Bath for Use with Temperature Probe
- WIKA Digital Temperature Transmitter T32 Temperature Transmitter...
- Temperature Control Adapter for use with Temperature Controllers
- WIKA Analogue Temperature Transmitter T91 Temperature Transmitter...
- Temperature Controller for use with E5CN-H Series, E5CN