- RS Stock No.:
- 613-7805
- Mfr. Part No.:
- 701060/821-02
- Brand:
- Jumo
Discontinued product
- RS Stock No.:
- 613-7805
- Mfr. Part No.:
- 701060/821-02
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
eTRON series digital thermostats
J, K and L thermocouples or 4 // 20 mA, 0 // 20 mA analogue output (see product description).
Operates in heating / air conditioning mode.
1 C/O relay output in case of setpoint being exceeded.
Easy programming via 3 buttons on front panel.
ecoTRON T version for DIN rail mounting and eTRON M version for panel mounting.
Operates in heating / air conditioning mode.
1 C/O relay output in case of setpoint being exceeded.
Easy programming via 3 buttons on front panel.
ecoTRON T version for DIN rail mounting and eTRON M version for panel mounting.
Specifications
Attribute | Value |
---|---|
Output Type | 1 Relay |
Supply Voltage | 230 V ac |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Mounting Type | Panel Mount |
Series | eTRON |
Input Type | Thermocouple |