- RS Stock No.:
- 497-8991
- Mfr. Part No.:
- 701050/811-02
- Brand:
- Jumo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 497-8991
- Mfr. Part No.:
- 701050/811-02
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Jumo Digital Thermostat
The Jumo eTRON series digital thermostat has a supply voltage rating of 230VAC. This controller has a width of 22.5mm and a height of 93.5mm. It has Pt 100 resistance thermometer in a 2-wire input circuit. This factory-set version is easily configurable for measurement within the supported range. It has 1 relay changeover contact of 10A.
Note:
Configuration, archiving and customised linearization via tabular function using setup program software (stock no. 478-1084).
Note:
Configuration, archiving and customised linearization via tabular function using setup program software (stock no. 478-1084).
Features and Benefits
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Simple, space saving installation
Time delayed switch-on after power-on selectable
3-digit LCD with special characters for °F and °C
Parameter level protected by code
Limit monitoring
Adjustable switching hysteresis
Simple, space saving installation
Time delayed switch-on after power-on selectable
3-digit LCD with special characters for °F and °C
Parameter level protected by code
Certifications
IP20 rated
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
Specifications
Attribute | Value |
---|---|
Output Type | 1 Relay |
Supply Voltage | 230 V ac |
Size | 93.5 x 22.5mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
IP Rating | IP20 |
Mounting Type | DIN Rail |
Range | -200 °C → 600 °C |
Series | eTRON |
Input Type | RTD |
Panel Depth | 61.6mm |