Jumo eTRON DIN Rail Thermostat, 93.5 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 115 V ac Supply Voltage
- RS Stock No.:
- 497-8985
- Mfr. Part No.:
- 701050/811-05
- Brand:
- Jumo
Discontinued product
- RS Stock No.:
- 497-8985
- Mfr. Part No.:
- 701050/811-05
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
eTRON T – Digital Thermostat
PT100 Input
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Simple, Space saving installation
Time delayed switch-on after power-on selectable
3 digit LCD with special characters for °F and °C
Parameter level protected by code
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Simple, Space saving installation
Time delayed switch-on after power-on selectable
3 digit LCD with special characters for °F and °C
Parameter level protected by code
Note
Configuration, archiving and customised linearisation via tabular function using setup program software (stock no. 478-1084)
Approvals
UL
Specifications
Attribute | Value |
---|---|
Output Type | 1 Relay |
Supply Voltage | 115 V ac |
Size | 93.5 x 22.5mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
IP Rating | IP20 |
Input Type | RTD |
Mounting Type | DIN Rail |
Series | eTRON |
Panel Depth | 61.6mm |