Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF

N

Subtotal (1 unit)*

$1,625.40

(exc. GST)

$1,787.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,625.40

*price indicative

RS Stock No.:
601-660
Mfr. Part No.:
GRM-H-30-48-AN-AC-0-0-MR-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Supply Voltage

480

Number of Inputs

2

Number of Outputs

2

Control Type

ON/OFF

Series

GRM-H

Mounting Type

DIN Rail

COO (Country of Origin):
IT
The Gefran innovative product embodies the pinnacle of performance and reliability, designed specifically to meet the demanding needs of industrial applications. Engineered by experts to deliver exceptional precision and control, this device ensures that operations run smoothly, enhancing overall efficiency. Versatile in its usability, the product integrates seamlessly into existing setups, making it an ideal solution for both new installations and retrofits. With a focus on robustness, it withstands challenging environments while maintaining optimal functionality. This product not only elevates productivity but also guarantees long-term reliability for various industrial tasks.

Utilises advanced technology to ensure high accuracy in measurements.
Designed for easy installation, minimising downtime during setup.
Built to withstand harsh industrial conditions, ensuring durability.
Compact design facilitates integration within limited spaces.
Offers real-time data monitoring for informed decision-making.
Energy-efficient operation contributes to reduced overhead costs.
Supports multiple input and output formats for versatile applications.
User-friendly interface simplifies interaction and operation.

Related links