Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF
- RS Stock No.:
- 601-635
- Mfr. Part No.:
- GRM-H-50-48-AN-OL-0-0-0-1-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,354.82
(exc. GST)
$1,490.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,354.82 |
*price indicative
- RS Stock No.:
- 601-635
- Mfr. Part No.:
- GRM-H-50-48-AN-OL-0-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 480 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF | |
| Series | GRM-H | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 480 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type ON/OFF | ||
Series GRM-H | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced solution from geferan is designed to optimise performance and reliability in demanding applications. Crafted with precision engineering, it delivers exceptional monitoring capabilities that cater to a diverse range of industrial needs. The innovative design ensures compatibility with existing systems while enhancing operational efficiency. Ideal for professionals seeking to elevate their control systems, this product embodies both durability and cutting-edge technology, making it a staple for forward-thinking enterprises. With its user-friendly interface and robust construction, it stands as a testament to the commitment to quality and operational excellence.
Provides enhanced monitoring capabilities essential for real-time data analysis.
Designed for durability, ensuring longevity even in challenging environments.
Features a user-friendly interface that simplifies operation and maintenance.
Compatible with a variety of existing systems, facilitating easy integration.
Optimises operational efficiency, reducing downtime and improving productivity.
Built with advanced technology to ensure precise control and reliability.
Offers versatility across numerous industrial applications, making it a valuable asset.
Designed for durability, ensuring longevity even in challenging environments.
Features a user-friendly interface that simplifies operation and maintenance.
Compatible with a variety of existing systems, facilitating easy integration.
Optimises operational efficiency, reducing downtime and improving productivity.
Built with advanced technology to ensure precise control and reliability.
Offers versatility across numerous industrial applications, making it a valuable asset.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage ON/OFF
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Output PNP, 480 Supply Voltage ON/OFF
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
