EDAC Black 1m Telephone Extension Cable 5 Way Male Wire to Wire

  • RS Stock No. 666-0009
  • Mfr. Part No. 565-005-714-900
  • Manufacturer EDAC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

IP67 Cable Plugs and Sockets, 3A

Pre-terminated IP67 connectors, wire-to-wire with 1m of wire. Latch mechanism prevents misalignment and unintentional disconnection Lightweight, high impact, flame retardant (UL94-VO) PBT housings

Suitable for wire-to-wire connection up to 3A
Tin-plated phosphor-bronze contacts
Insulator withstand voltage: 100Va.c.
Rated Voltage: 250Va.c.
Silicone rubber wire housing seal
Contact resistance: 10mΩ max.
Insulation resistance: 1000MΩ @ 500Vd.c.
Temperature range: -40°C to +105°C
Mating life cycles: 100 min.

IP67 Edac Range

Specifications
Attribute Value
Connector A 5 Way Male Wire to Wire
Length 1m
Sheath Colour Black
30 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 22.55
(exc. GST)
$ 24.81
(inc. GST)
units
Per unit
1 - 19
$22.55
20 - 74
$22.16
75 - 299
$21.34
300 - 599
$20.90
600 +
$20.53
Related Products
2491X A plain copper stranded conductor covered by ...
Description:
2491X A plain copper stranded conductor covered by a PVC insulated sheathThese flexible wires are intended for use with electrical power, lighting and internal wiring. Features & Benefits • Flexible class 5 conductors• BS6004 Conductors• Plain annealed copper conductors• Harmonised ...
H07V-K flexible cable wires H07V-K flexible wires (450//750 ...
Description:
H07V-K flexible cable wires H07V-K flexible wires (450//750 V), class 5, for panel and cabinet cabling Ideal for indoor installation or recessed ducts for signal and control circuits for stating protected installation inside equipment. Features and Benefits • PVC sheath ...
Kynar™ Wrapping Wire Brought to you by RS ...
Description:
Kynar™ Wrapping Wire Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and devices Supplied with a Kynar insulation, this hook up wire is an excellent addition for your application. ...
32 / 02mm These wires are designed for ...
Description:
32 / 02mm These wires are designed for use wiring within instrumentation panels and control panels. They all meet to the requirements Def Stan 61-12 Part 6. Flame resistant to UL1581 VW-1 and IEC60332-1. Features and Benefits Stranded tinned copper ...