Plantronics Handset Lifter

  • RS Stock No. 778-6455
  • Mfr. Part No. 60961-35
  • Manufacturer Plantronics
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Plantronics HL10 Handset Lifter

The Plantronics HL10 Lifter with straight plug for Savi Office. HL10 handset lifter fits on your telephone, letting you answer calls with the touch of a button, conveniently and automatically takes your handset off hook

Automatically lifts handset and returns it to the cradle
Enables remote call answer/end with your cordless headset
For Plantronics CS10 and CA10 cordless headset systems
Enables one-touch call answer/end with your corded headset
Works with corded S20 and A20 headset systems
Works with most standard desktop phones
No desktop footprint
Quick and quiet performance
Remote ring detection
Easy set up
Discreet and stylish design
Dimensions: 102 x 73 x 43mm

Savi 700 series, CS500 Series, Savi Office, CS500 XD Series

Works with the following products:

Telephone Handset Lifter

Specifications
Attribute Value
Accessory Type Handset Lifter
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 86.13
(exc. GST)
$ 94.74
(inc. GST)
units
Per unit
1 +
$86.13
Related Products
This unit will dial up to 6 telephone ...
Description:
This unit will dial up to 6 telephone numbers to warn of a break-in to premises or a breakdown of equipment A return call stops further dialling. Factory set voice message detailing location telephone number of the emergency Message repeated ...
All have ’A’ polarisation and are designed to ...
Description:
All have ’A’ polarisation and are designed to accept cordage to BT specification CW 1311 Features include insulation piercing contact (IDC) termination and strain relief.
Sennheiser CSTD 08-1 standard headset connection cable with ...
Description:
Sennheiser CSTD 08-1 standard headset connection cable with standard microphone sensitivity Easy Disconnect to Modular Plug RJ 9Coiled cord100 cm length.
Full range of couplers for RJ type connectors, ...
Description:
Full range of couplers for RJ type connectors, which may be used for both telephone and information technology connectionsThese couplers are used to connect two 2 male terminal leads.Wire-to-wire configuration.