- RS Stock No.:
- 252-289
- Mfr. Part No.:
- 877905
- Brand:
- BT
Discontinued product
- RS Stock No.:
- 252-289
- Mfr. Part No.:
- 877905
- Brand:
- BT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Internal Bell 50E
Loud indoor bell ringer suitable for warehouses, large offices, garages, shop floors etc. Plugs into a standard BT socket and does not require an external power source. You will need a spare incoming BT socket or a two-way adapter (RS 7378215) to install this product. It is easy to install, just plug in and play.
Two 50mm dia. bell domes (77 dB)
Two x 2kΩ bell actuators for parallel connection
REN 1
Cable lenght - 3m.
Two x 2kΩ bell actuators for parallel connection
REN 1
Cable lenght - 3m.
Note
Telephone lines usually have a REN value of 4 meaning they can operate up to four telephone products (e.g., phones, fax, answering machine) each with a REN of 1. If any customers experience issues in using this or any other additional item via their phone sockets it may be that they are exceeding their REN.
Specifications
Attribute | Value |
---|---|
Accessory Type | Ringer |