- RS Stock No.:
- 236-4990
- Mfr. Part No.:
- IS.ACIOTANT868WRA
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 236-4990
- Mfr. Part No.:
- IS.ACIOTANT868WRA
- Brand:
- Industrial Shields
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shields Antenna is used with OPEN MOTE B - IoT board.
Antenna type whip
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band |
Connector Type | SMA |
Antenna Physical Form | Whip |
Antenna Length | 410mm |
Antenna Mounting Type | Direct |
Maximum Frequency | 868MHz |
Gain | 3.6dBi |
Antenna Directivity | Omni-Directional |
Minimum Frequency | 850MHz |
Connector Gender | Female |