3:1 Surface Mount Flyback Transformer, 25μH, 0.057Ω

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth Flyback Transformers

Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency

Specifications
Attribute Value
Primary Inductance 25µH
Primary DC Resistance 0.057Ω
Secondary DC Resistance 0.011Ω
Turns Ratio 3:1
Mounting Type Surface Mount
Leakage Inductance 250nH
Dimensions 15.24 x 13.34 x 11.43mm
Depth 11.43mm
Length 15.24mm
Width 13.34mm
Power Rating 10W
Isolation Voltage 2.5kV
Primary Voltage Rating 9V
Secondary Voltage Rating 5V
Discontinued product