Greenlee Telecom Test Equipment Telephone Line Socket Test Plug

  • RS Stock No. 111-0413
  • Mfr. Part No. 52063795
  • Manufacturer Greenlee
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Greenlee Telephone Test Cordsets

A range of cordsets suitable for test telephones.

Test Telephone Accessories

Specifications
Attribute Value
Accessory Type Cord Set
For Use With TM-700, TM-700i, TM-700T, TM-700UK Telephone Test Sets
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 18.41
(exc. GST)
$ 20.25
(inc. GST)
units
Per unit
1 +
$18.41
Related Products
This male to male DisplayPort cable from our ...
Description:
This male to male DisplayPort cable from our own trusted and reliable brand RS PRO is ideal for a high definition audiovisual experience. This DisplayPort 1.2 cable features a high bandwidth of 21.6 Gbit/s and is designed to connect modern ...
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact ...
Description:
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.
The kit comprises the 77HP/6A High Power Tone ...
Description:
The kit comprises the 77HP/6A High Power Tone Generator and the 200FP Inductive Amplifier in a rugged woven polyester carrying case. The 801K represents the top-of-the range in wire and cable identification. When first turned on the 200FP is in ...
Combining the new Model PE620 loop verifier with ...
Description:
Combining the new Model PE620 loop verifier with the Model 200EP inductive amplifier, Tempo presents this convenient kit. Latching feature to easily identify intermittent failures and confirm operation switches at remote locations. A convenient black magnetic plate allows this device ...