Greenlee Telecom Test Equipment Crocodile Clip for TM-700, TM-700i, TM-700T, TM-700UK Telephone Test Sets

  • RS Stock No. 111-0404
  • Mfr. Part No. 52062997
  • Manufacturer Greenlee
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Greenlee Telephone Test Cordsets

A range of cordsets suitable for test telephones.

Test Telephone Accessories

Specifications
Attribute Value
Accessory Type Cord Set
For Use With TM-700, TM-700i, TM-700T, TM-700UK Telephone Test Sets
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 23.37
(exc. GST)
$ 25.71
(inc. GST)
units
Per unit
1 +
$23.37
Related Products
The kit comprises the 77HP/6A High Power Tone ...
Description:
The kit comprises the 77HP/6A High Power Tone Generator and the 200FP Inductive Amplifier in a rugged woven polyester carrying case The 801K represents the top-of-the range in wire and cable identification. When first turned on the 200FP is in ...
Combining the new Model PE620 loop verifier with ...
Description:
Combining the new Model PE620 loop verifier with the Model 200EP inductive amplifier, Tempo presents this convenient kit Latching feature to easily identify intermittent failures and confirm operation switches at remote locations. A convenient black magnetic plate allows this device ...
All the telephones in this range have a ...
Description:
All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall Data lockout and data lockout overrideDSL/POTS filtering technology allows user to safely draw dial tone from a pair that is ...
For toning and tracing wire on non-active networks ...
Description:
For toning and tracing wire on non-active networks and specifically for identifying individual pairs with Smart Tone™ technology Angled bed-of-nails clips allow easy access to individual wires and the RJ11 connector is ideal for use on telephone jacks. The large ...