- RS Stock No.:
- 700-8329
- Mfr. Part No.:
- LX60-20S
- Brand:
- Hirose
- RS Stock No.:
- 700-8329
- Mfr. Part No.:
- LX60-20S
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Receptacles
Ultra low profile Interface connectors with 2.0 mm mounting height
Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Interface Connector - Hirose LX
Ultra low-profile connector
Specifications
Attribute | Value |
---|---|
Gender | Female |
Housing Material | Synthetic Resin |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Series | LX |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge