- RS Stock No.:
- 700-8323
- Mfr. Part No.:
- LX60-12S
- Brand:
- Hirose
1990 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.026
(exc. GST)
$4.429
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.026 | $20.13 |
*price indicative |
- RS Stock No.:
- 700-8323
- Mfr. Part No.:
- LX60-12S
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Receptacles
Ultra low profile Interface connectors with 2.0 mm mounting height
Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Interface Connector - Hirose LX
Ultra low-profile connector
Specifications
Attribute | Value |
---|---|
Gender | Female |
Housing Material | Synthetic Resin |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Series | LX |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Hirose Male
- Hirose Circular Connector Cable Mount Socket IP67 LF Series
- Hirose Circular Connector Panel Mount Socket IP67 LF Series