- RS Stock No.:
- 686-2015
- Mfr. Part No.:
- ST80X-18S(50)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 686-2015
- Mfr. Part No.:
- ST80X-18S(50)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ST Series Plug cradle type, Vertical
Plugs vertical, female contact
Shield material Stainless steel
Black thermoplastic insulator, UL94V-0
Shield material Stainless steel
Black thermoplastic insulator, UL94V-0
Hirose ST Series Interface Connectors
External input/output connector
Strong locking mechanism
Polarisation keys prevents reversed or angle insertion
Built-in ground continuity features and EMI shielding
Strong locking mechanism
Polarisation keys prevents reversed or angle insertion
Built-in ground continuity features and EMI shielding
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Colour | Black |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Series | ST |