Hirose Female Telecom Connector, ST Series,, 24 Way SMT Termination

  • RS Stock No. 136-2699
  • Mfr. Part No. ST60-24P(30)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ST Series Receptacle

The Hirose ST60 series of right angled SMT mount receptacles are designed as Input/output (I/O) connectors for small portable devices. The robust connectors feature a strong locking mechanism assuring connection reliability when mated. ST60 receptacles also incorporate multiple polarisation keys preventing incorrect insertion of the receptacle to its mating half.

Features and Benefits

• Receptacle with male contact
• Right angle SMT
• Black thermoplastic insulator, UL94V-0
• Compact size, saving valuable board space
• Polarisation keys, preventing angled or reverse insertion
• Strong locking mechanism, ensuring reliable connection

Applications

• Mobile phones
• Notebook computers
• Digital cameras
• PDA devices (Personal Digital Assistance)

Hirose ST Series Interface Connectors

• External input/output connector
• Strong locking mechanism
• Polarisation keys prevents reversed or angle insertion
• Built-in ground continuity features and EMI shielding

Specifications
Attribute Value
Connector Type Receptacle
Gender Female
Number of Ways 24
Mounting Type PCB Mount
Termination Method SMT
Contact Plating Gold
Contact Material Copper Alloy
Housing Material Plastic
Colour Black
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Series ST
Series Number ST60
1469 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Pack of 1
$ 3.03
(exc. GST)
$ 3.33
(inc. GST)
Pack(s)
1 +
$3.03
Packaging Options:
Related Products
From Molex, a series of high density, high ...
Description:
From Molex, a series of high density, high performance, low profile I/O connectors The Nano-Pitch connectors support multi-protocol high-speed demands needed in the latest industry wire to board applications. With their compact design and 0.50 mm pitch, the Nano I/O ...
6 Pole Cat 3 single port right angle ...
Description:
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding ...
6 Pole Cat 3 single port right angle ...
Description:
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding ...
A range of PCB mounting data sockets commonly ...
Description:
A range of PCB mounting data sockets commonly used in networking and communication applications Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by ...