- RS Stock No.:
- 812-8929
- Mfr. Part No.:
- 1007-063
- Brand:
- Megger
Stocked by manufacturer – available for delivery 29/05/2024
Added
Price (ex. GST) Each
$7,501.49
(exc. GST)
$8,251.64
(inc. GST)
Units | Per unit |
1 + | $7,501.49 |
- RS Stock No.:
- 812-8929
- Mfr. Part No.:
- 1007-063
- Brand:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TDR2000/3 Advanced Dual Channel TDR (EU Version)
The Megger TDR2000/3 time-domain reflectometer is the ideal choice for electrical contractors needing a fast and dependable tool for locating cable faults in street lighting installations, street-level power distribution circuits and similar low-voltage applications.
Suitable for use with all types of paired metallic cables
Backlit graphics colour LCD (800x480)
Adjustable display contrast
Ranges: Up to 20000m with a minimum resolution of 0.1m
Trace Xpert guide to potential fault location
100 trace on board memory
USB connection to PC allowing upload and download of traces
"TraceXpert" PC software analysis tool
For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
Power blocking filter built-in
Selectable output impedance (25, 50, 75,100 and 125Ω)
2ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
AUTO option matches output impedance to cable
Display distance in metres or feet
Li-ion rechargeable battery (12 hours typical life)
Environmental protection to IP54
Backlit graphics colour LCD (800x480)
Adjustable display contrast
Ranges: Up to 20000m with a minimum resolution of 0.1m
Trace Xpert guide to potential fault location
100 trace on board memory
USB connection to PC allowing upload and download of traces
"TraceXpert" PC software analysis tool
For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
Power blocking filter built-in
Selectable output impedance (25, 50, 75,100 and 125Ω)
2ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
AUTO option matches output impedance to cable
Display distance in metres or feet
Li-ion rechargeable battery (12 hours typical life)
Environmental protection to IP54
Supplied with
Download Kit, Dual mini-clamp test leads, Carry Case.
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±1 % |
Maximum Range | 20000m |
Resolution | 1 % |
Cable Type | Paired Metallic Cable |
Maximum Pulse Width | 2ns |
Output Impedance | 25 Ω, 50 Ω, 75 Ω, 100 Ω, 125Ω |
Velocity Factor/Propagation Velocity | 0.99 |
Interface Type | USB |
Battery Life | 12 h |
Battery Type | Li-Ion |
Display Type | LCD |
Power Source | Battery |
Length | 290mm |
Model Number p | TDR2000/3 EU |
Weight | 1.7kg |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -15°C |
Height | 190mm |
Width | 55mm |
Related links
- Time Domain Reflectometers
- Megger TDR2010 Time Domain Reflectometers, 20000m
- Megger TDR2000/3 Time Domain Reflectometers USB Interface
- Megger TDR2050 Time Domain Reflectometers, 20000m
- Megger TDR2000/3P Time Domain Reflectometers USB Interface
- Gossen Metrawatt M281A-METRACABLE TDR Pro - Time Domaine...
- Mixed Domain Oscilloscopes
- Megger Time Domain Reflectometers