- RS Stock No.:
- 181-5019
- Mfr. Part No.:
- 1007-068
- Brand:
- Megger
Stocked by manufacturer – available for delivery 06/05/2024
Added
Price (ex. GST) Each
$7,488.00
(exc. GST)
$8,236.80
(inc. GST)
Units | Per unit |
1 + | $7,488.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-5019
- Mfr. Part No.:
- 1007-068
- Brand:
- Megger
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Time Domain Reflectometer, Paired Metallic Cable Type, 12-Hour Battery Life - TDR20 series - 1007-068
Keep power supplies on track with this time domain reflectometer from Megger. This handy device detects cable issues at speed while storing up to 100 internal trace results for on-the-spot recall and analysis. Getting started is a doddle thanks to the module's automatic setup and tracing features. When you want to upload the information to a PC, the unit's USB interface ensures a swift and easy transfer. For those times when you need targeted data, simply override the auto function to fine-tune parameters manually.
Features & Benefits
• Velocity factor between 0.2 and 0.99 to meet multiple test requirements
• Dual fused test leads give an extra layer of operator safety
• Comprehensive selection of 25, 50, 75, 100, and 125Ω output impedances
• Screen layout lets you overlay traces, enabling improved fault detection
• IP54 rating shows it's dust and weatherproof to deliver reliable outdoor performance
• Dual fused test leads give an extra layer of operator safety
• Comprehensive selection of 25, 50, 75, 100, and 125Ω output impedances
• Screen layout lets you overlay traces, enabling improved fault detection
• IP54 rating shows it's dust and weatherproof to deliver reliable outdoor performance
Applications
• Telephone line maintenance
• Street lighting repairs
• CCTV installations
• Street lighting repairs
• CCTV installations
What's the fault detection range of this device?
The unit detects faults between a 10m and 20km range, depending on the velocity factor and cable type chosen.
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±1 % |
Maximum Range | 20000m |
Resolution | 1 % |
Cable Type | Paired Metallic Cable |
Maximum Pulse Width | 2ns |
Minimum Pulse Width | 2ns |
Pulse Amplitude | 20V Pk-Pk |
Output Impedance | 125Ω |
Velocity Factor/Propagation Velocity | 0.2 → 0.99 |
Interface Type | USB |
Battery Life | 12 h |
Battery Type | Li-Ion |
Display Type | LCD |
Power Source | Battery |
Width | 190mm |
Height | 55mm |
Minimum Operating Temperature | -15°C |
Length | 290mm |
Dimensions | 290 x 190 x 55mm |
Model Number p | TDR2000/3P |
Maximum Operating Temperature | +50°C |
Weight | 1.7kg |
Related links
- Time Domain Reflectometers
- Megger TDR2010 Time Domain Reflectometers, 20000m
- Megger TDR2000/3 Time Domain Reflectometers USB Interface
- Megger TDR2050 Time Domain Reflectometers, 20000m
- Gossen Metrawatt M281A-METRACABLE TDR Pro - Time Domaine...
- Mixed Domain Oscilloscopes
- Megger TDR2000/3 EU Time Domain Reflectometers USB Interface
- Megger Time Domain Reflectometers