- RS Stock No.:
- 709-9394
- Mfr. Part No.:
- R0053-T-044-3
- Brand:
- TAITIEN
Discontinued product
- RS Stock No.:
- 709-9394
- Mfr. Part No.:
- R0053-T-044-3
- Brand:
- TAITIEN
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tatien TX Series
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 12.8MHz |
Frequency Stability | ±1ppm |
Load Capacitance | 10pF |
Package Type | SMD |
Output Level | Clipped Sinewave |
Maximum Supply Voltage | 3V |
Dimensions | 3.2 x 2.5 x 1mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 85°C |
Height | 1mm |