- RS Stock No.:
- 709-9331
- Mfr. Part No.:
- R0053-T-027-3
- Brand:
- TAITIEN
Discontinued product
- RS Stock No.:
- 709-9331
- Mfr. Part No.:
- R0053-T-027-3
- Brand:
- TAITIEN
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tatien TS Series
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 25MHz |
Frequency Stability | ±4.6ppm |
Load Capacitance | 10pF |
Package Type | SMD |
Output Level | CMOS |
Maximum Supply Voltage | 5V |
Dimensions | 7 x 5 x 2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 2mm |