- RS Stock No.:
- 144-2373
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2373
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro TP TXCO Oscillators, 7mm x 5mm
From RS Pro, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability of ±0.28 ppm.
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 24.57MHz |
Frequency Stability | ±0.28ppm |
Load Capacitance | 15pF |
Output Level | HCMOS, TTL |
Maximum Supply Voltage | 3.3V |
Dimensions | 7 x 5 x 2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 2mm |