- RS Stock No.:
- 100-377
- Mfr. Part No.:
- PUSH100930
- Brand:
- Reliance Water Controls
Discontinued product
- RS Stock No.:
- 100-377
- Mfr. Part No.:
- PUSH100930
- Brand:
- Reliance Water Controls
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Self Closing Lever Operated Flow Control
For disabled washing facilities and suitable for applications where hygiene is vital such as hospital wards, operating theatres and food preparation areas
Can be installed for operation by knee, thigh or elbow depending on the installation conditions and user requirements
Operated simply by a movement in any direction, the lever flow control provides hands free operation and self-closing feature
8-12 sec flow time, dependent on water pressure
Plastic lever
Self-closing plastic cartridge, non-concussive, piston-operated
Can be installed for operation by knee, thigh or elbow depending on the installation conditions and user requirements
Operated simply by a movement in any direction, the lever flow control provides hands free operation and self-closing feature
8-12 sec flow time, dependent on water pressure
Plastic lever
Self-closing plastic cartridge, non-concussive, piston-operated
Supplied with
15mm compression connections for inlet and outlet
Standards
BS EN 816
Specifications
Attribute | Value |
---|---|
Control Type | Lever |
Body Material | Brass |
Finish | Chrome Plated |
Maximum Working Pressure | 6 bar |
Component Type | Bib Tap |
Thread Size | 1/2in |
Thread Standard | BSP |