- RS Stock No.:
- 184-173
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.44
(exc. GST)
$37.88
(inc. GST)
Units | Per unit |
1 - 24 | $34.44 |
25 - 124 | $33.96 |
125 + | $27.95 |
- RS Stock No.:
- 184-173
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Note
Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.
Supplied with
2 grub screws and instructions for installation.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 50mm |
Bush Series | 2012 |
Outside Diameter | 70mm |
Length | 32mm |
Maximum Tightening Torque | 30.4Nm |
Material | Cast Iron EN 1561 |
Related links
- TOLLOCK Locking Bush TLK110 50 X 65 mm, 50mm Shaft Diameter
- Ringfeder Shrink Disc 4061 - 68x115, 50mm Shaft Diameter
- RS PRO Taper Bush 3020, 50mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 50mm Shaft Diameter
- RS PRO Taper Bush 2517, 50mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 50mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 50mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 50mm Shaft Diameter