- RS Stock No.:
- 183-776
- Brand:
- RS PRO
- RS Stock No.:
- 183-776
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Note
Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.
Supplied with
2 grub screws and instructions for installation.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 24mm |
Bush Series | 1108 |
Outside Diameter | 38mm |
Length | 22mm |
Maximum Tightening Torque | 5.6Nm |
Material | Cast Iron EN 1561 |
Related links
- RS PRO Taper Bush 1108, 14mm Shaft Diameter
- RS PRO Taper Bush 1108, 25mm Shaft Diameter
- RS PRO Taper Bush 1108, 28mm Shaft Diameter
- RS PRO Taper Bush 1108, 20mm Shaft Diameter
- RS PRO Taper Bush 1108, 12mm Shaft Diameter
- RS PRO Taper Bush 1108, 10mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 24mm Shaft Diameter
- RS PRO Taper Bush 1108, 19mm Shaft Diameter