- RS Stock No.:
- 202-7849
- Mfr. Part No.:
- 69660804
- Brand:
- Lufkin
Discontinued product
- RS Stock No.:
- 202-7849
- Mfr. Part No.:
- 69660804
- Brand:
- Lufkin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Tape measures
Series of three professional tape measures consisting of a high-resistance, very ergonomic housing.
Their width ensures excellent rigidity of the tape measure.
These models include a very strong automatic return system as well as a locking mechanism.
Their width ensures excellent rigidity of the tape measure.
These models include a very strong automatic return system as well as a locking mechanism.
Specifications
Attribute | Value |
---|---|
Length | 8m |
Blade Width | 25 mm |
Imperial or Metric | Metric |
Series | 2000 |