- RS Stock No.:
- 784-5210
- Brand:
- RS PRO
- RS Stock No.:
- 784-5210
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Oracstar Adapt a Tap
Tap Top Conversion Kit
Replaces, Renovates and Restyles
Fits most Sinks, Baths and Basins
Replaces, Renovates and Restyles
Fits most Sinks, Baths and Basins
Knob Operated Taps & Mixer Taps
Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Chrome Adapt-A-Tap Lever Conversion Kit |
For Use With | 1/2 in Tap, 3/4 in Tap |