RS PRO T-Handle Tap Wrench Steel #12 → 1/2 in (ISO), 1/4 → 3/8 in (DIN) BSW, 1/4 → 3/8 in (DIN)

  • RS Stock No. 444-920
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Collet Ratchet - (Short & Long Reach)

Introducing the range of RS PRO adjustable T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.

Features and Benefits:

Collet type with forward/lock/reverse operation ratchet
Ideal for use in difficult to access areas
Plated finish

Application:

Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:
• Plumbing
• DIY
• Construction
• Automotive
• Engineering
• Manufacture

Specifications
Attribute Value
Type T-Bar
Thread Size #12 → 1/2 in (ISO), M5 → M10 (DIN), M5 → M12 (ISO), 1/4 → 3/8 in (DIN) BSW, 1/4 → 3/8 in (DIN) UNF, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO)
Material Steel
25 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 123.62
(exc. GST)
$ 135.98
(inc. GST)
units
Per unit
1 +
$123.62
Related Products
Tap & Reamer Wrench (Bar Type) Introducing heavy ...
Description:
Tap & Reamer Wrench (Bar Type) Introducing heavy duty straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools These tap wrenches feature a black finished steel body with hardened ...
Tap Wrench Introducing straight tap wrenches from our ...
Description:
Tap Wrench Introducing straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools These tap wrenches feature a die cast alloy body with hardened and tempered jaws, providing high durability ...
Tap & Reamer Wrench (Bar Type) Introducing heavy ...
Description:
Tap & Reamer Wrench (Bar Type) Introducing heavy duty straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools These tap wrenches feature a black finished steel body with hardened ...
Carbon Steel Metric Tap & Die Set High ...
Description:
Carbon Steel Metric Tap & Die Set High quality tap and die set to DIN standard for thread repair work and general engineering use Each of these sets contains: Taper, Second & Plug Taps Tap wrench DiestockScrewdriver Plastic Case What ...