- RS Stock No.:
- 871-7138
- Mfr. Part No.:
- TM3C106K020HBA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 871-7138
- Mfr. Part No.:
- TM3C106K020HBA
- Brand:
- Vishay
Legislation and Compliance
Product Details
Vishay Tantalum TM3 Capacitors
TM3 Solid Tantalum Surface Mount Chip Capacitors Tantamount for non-life support medical applications.
Features and Benefits:
High reliability
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E
Applications:
Portable battery powered products in home medical products, blood glucose monitors and meters, infusion pumps, body worn devices, childbirth monitoring, body temperature monitoring, nebuliser, thermometer
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | C |
Equivalent Series Resistance | 1.7Ω |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | TM3 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Leakage Current | 1 μA |
Terminal Type | SMT |
Surge Voltage | 26V |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 2.2 x 1mm |
Dielectric Material Family | Tantalum |
Dissipation Factor | 6% |