- RS Stock No.:
- 860-3818
- Mfr. Part No.:
- T55A106M6R3C0200
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 860-3818
- Mfr. Part No.:
- T55A106M6R3C0200
- Brand:
- Vishay
Legislation and Compliance
Product Details
T55 Series
T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type
Moulded Case, High Performance Polymer Type
Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 10µF |
Voltage | 6.3V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Maximum Operating Temperature | +105°C |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | T55 |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 6.3 μA |