- RS Stock No.:
- 795-5702
- Mfr. Part No.:
- 12TPC15M
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 795-5702
- Mfr. Part No.:
- 12TPC15M
- Brand:
- Panasonic
Legislation and Compliance
Product Details
POSCAP TPC series
Panasonic TPC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 15µF |
Voltage | 12.5V dc |
Mounting Type | Surface Mount |
Package/Case | B1 |
Equivalent Series Resistance | 80mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.1mm |
Dimensions | 3.5 x 2.8 x 1.1mm |
Series | POSCAP TPC |
Maximum Operating Temperature | +105°C |
Electrolyte Type | Solid |
Leakage Current | 18.8 μA |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |