- RS Stock No.:
- 684-5092
- Mfr. Part No.:
- TR3B106K010C0800
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-5092
- Mfr. Part No.:
- TR3B106K010C0800
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 800mΩ |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 1 μA |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dissipation Factor | 6% |