- RS Stock No.:
- 548-4071
- Mfr. Part No.:
- TACL156M006XTA
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 548-4071
- Mfr. Part No.:
- TACL156M006XTA
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAC Standard Series
Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 15µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1608-10 |
Equivalent Series Resistance | 7.5Ω |
Tolerance | ±20% |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.85mm |
Dimensions | 1.6 x 0.85 x 0.85mm |
Series | TAC |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Terminal Type | Surface Mount |
Leakage Current | 0.9 μA |
Tolerance Minus | -20% |
Dissipation Factor | 20% |