- RS Stock No.:
- 548-3545
- Mfr. Part No.:
- TPME226K035R0100
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 548-3545
- Mfr. Part No.:
- TPME226K035R0100
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPM Series
The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.
Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPM |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 8 μA |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |