- RS Stock No.:
- 538-1758
- Mfr. Part No.:
- T110A475K010AT
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 538-1758
- Mfr. Part No.:
- T110A475K010AT
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 8Ω |
Tolerance | ±10% |
Length | 7.26mm |
Dimensions | 3.43 (Dia.) x 7.26mm |
Series | T110 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.4 μA |
Diameter | 3.43mm |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Dissipation Factor | 4% |
Lead Diameter | 0.51mm |
Tolerance Minus | -10% |
Tolerance Plus | +10% |